Part Details for B82790-C2475-N340 by TDK Epcos
Overview of B82790-C2475-N340 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2475A-A | Analog Devices | LT4295/LT4321 Demo Board - PoE | |
SiT8008BI-11-18N-34.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9121AI-1C1-33N34.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Part Details for B82790-C2475-N340
B82790-C2475-N340 CAD Models
B82790-C2475-N340 Part Data Attributes
|
B82790-C2475-N340
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82790-C2475-N340
TDK Epcos
Data Line Filter, 1 Function(s), 750V, 0.2A, LEAD FREE, PLASTIC, SMD, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.3 mm | |
Inductance | 4700 µH | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 750 V |