-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 FUNCTIONS, 80V, 0.15A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4441
|
Newark | Common Mode Choke, 100Uh, 0.15A, Dc Current Rating:150Ma, Inductance:100Μh, Product Range:B82789C0, Impedance:-, Inductor Case/Package:-, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Epcos B82789C0104N002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7400 |
|
$0.9330 / $1.6400 | Buy Now |
DISTI #
43J3939
|
Newark | Smt-Dl-Choke 1812 2 X 100 Uh 30%/Tape & Reel |Epcos B82789C0104N002 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5751-1-ND
|
DigiKey | CMC 100UH 150MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22825 In Stock |
|
$0.6528 / $1.5800 | Buy Now |
DISTI #
B82789C0104N002
|
TME | Inductor: common mode, SMD, 100uH, 150mA, 1500mΩ, -30÷50%, 42VAC Min Qty: 1 | 2515 |
|
$0.6300 / $1.5600 | Buy Now |
DISTI #
73D9438
|
Bürklin Elektronik | Signal line choke, SMD 1812, 100 µH, 150 mA, B82789C0104N002 Min Qty: 1 | 3 |
|
$0.8462 / $1.5296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82789C0104N002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82789C0104N002
TDK Epcos
2 FUNCTIONS, 80V, 0.15A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 80 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |