Part Details for B82787C0104H002 by TDK Epcos
Overview of B82787C0104H002 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82787C0104H002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4598-1-ND
|
DigiKey | CMC 100UH 150MA 2LN 5.8KOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14406 In Stock |
|
$0.4798 / $1.2500 | Buy Now |
DISTI #
B82787C0104H002
|
TME | Inductor: common mode, SMD, 100uH, 150mA, 2Ω, -30÷50%, 50VAC Min Qty: 1 | 321 |
|
$0.4840 / $1.2550 | Buy Now |
DISTI #
IND18105
|
Rutronik | B82787C 100uH 150mA 150°C RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 22500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5880 / $0.6800 | Buy Now |
DISTI #
74D7809
|
Bürklin Elektronik | Signal line choke, SMD 1812, 100 µH, 150 mA, B82787C0104H002 Min Qty: 10 | 1359 |
|
$0.6138 / $1.1092 | Buy Now |