Part Details for B82767S4123N30 by TDK Corporation
Overview of B82767S4123N30 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82767S4123N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82767S4123N030
|
Avnet Americas | High Current-Compensated Common-Mode Choke 1.45mH 12A 7.1mOhm -30% to 50% Radial Leaded - Trays (Alt: B82767S4123N030) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$14.4311 | Buy Now |