-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1500uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82748F6233N020
|
Avnet Americas | RING CORE CHOKE 3X1.5MH 23A - Trays (Alt: B82748F6233N020) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$49.8205 | Buy Now |
DISTI #
871-B82748F6233N020
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 23A RoHS: Compliant | 14 |
|
$36.8900 / $43.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82748F6233N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82748F6233N020
TDK Corporation
General Purpose Inductor, 1500uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Epoxy | |
Core Material | FERRITE | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 2.24 mm | |
Lead Length | 4 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 91 mm | |
Package Height | 44.1 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 23 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |