B82748F4183N020
Description: General Purpose Inductor, 0.0015uH, 30%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of B82748F4183N020 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82748F4183N020 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82748F4183N020
Avnet Americas RING CORE CHOKE 3X1.5MH 18A - Trays (Alt: B82748F4183N020) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Tray 0
  • 32 $24.3479
$24.3479 Buy Now
DISTI # 871-B82748F4183N020
Mouser Electronics Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 18A RoHS: Compliant 32
  • 1 $21.0200
  • 10 $19.9900
  • 25 $19.6600
  • 50 $18.9800
  • 96 $18.0300
  • 256 $16.7800
$16.7800 / $21.0200 Buy Now

CAD Models for B82748F4183N020 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82748F4183N020 by TDK Corporation

B82748F4183N020
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TDK
Construction
Cylindrical
Core Material
Ferrite
DC Resistance
0.0061 Ω
Inductance-Nom (L)
1500 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
1.8 mm
Lead Length
5 mm
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
75 mm
Package Length
40 mm
Package Style
PCB Mount
Packing Method
Bulk
Rated Current-Max
18 A
Shape/Size Description
DISK PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
SPECIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. B82748F4183N020
    TDK Corporation
    General Purpose Inductor, 0.0015uH, 30%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82748F4183N020 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82748F4183N020 by TDK Corporation

  • Please alert me when B82748F4183N020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82748F4183N020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82748F4183N020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82748F4183N020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82748F4183N020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82748F4183N020 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: