-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0015uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9477
|
Newark | Common Mode Choke, 1500Uh, 42A Rohs Compliant: Yes |Epcos B82747S4423N020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$24.5500 / $27.6600 | Buy Now |
DISTI #
495-5749-ND
|
DigiKey | CMC 1.5MH 42A 3LN TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
236 In Stock |
|
$22.8781 / $23.0600 | Buy Now |
DISTI #
4167140
|
element14 Asia-Pacific | COMMON MODE CHOKE, 1500UH, 42A RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$27.9713 / $54.8480 | Buy Now |
DISTI #
4167140
|
Farnell | COMMON MODE CHOKE, 1500UH, 42A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 64 |
|
$27.8599 / $29.6387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82747S4423N020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82747S4423N020
TDK Epcos
1 ELEMENT, 0.0015uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 2.8 mm | |
Lead Length | 3 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 72 mm | |
Package Length | 51 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 42 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |