Part Details for B82747E6253A040 by TDK Corporation
Overview of B82747E6253A040 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for B82747E6253A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82747E6253A040
|
Avnet Americas | Choke, Common Mode, 1 mH, 25 A - Trays (Alt: B82747E6253A040) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$17.3175 | Buy Now |
DISTI #
66924934
|
Verical | Common Mode Chokes Triple 1000uH 100kHz 25A 0.0028Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2311 | Americas - 160 |
|
$17.2623 | Buy Now |
DISTI #
B82747E6253A040
|
Avnet Abacus | Choke, Common Mode, 1 mH, 25 A (Alt: B82747E6253A040) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82747E6253A040
B82747E6253A040 CAD Models
B82747E6253A040 Part Data Attributes
|
B82747E6253A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82747E6253A040
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Plastic Case | |
Core Material | FERRITE | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 2.24 mm | |
Lead Length | 4 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 65 mm | |
Package Height | 66 mm | |
Package Style | PCB Mount | |
Package Width | 37 mm | |
Packing Method | Bulk | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 50% |