-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4055
|
Newark | Common Mode Choke, 1500Uh, 20A Rohs Compliant: Yes |Epcos B82747E6203A040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$13.1400 / $19.0600 | Buy Now |
DISTI #
495-6999-ND
|
DigiKey | CMC 1.5MH 20A 3LN TH Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9365 / $17.9600 | Buy Now |
DISTI #
B82747E6203A040
|
TME | Inductor: common mode, THT, 1.5mH, 20A, 4.2mΩ, -40÷125°C, ±30% Min Qty: 1 | 0 |
|
$12.4400 / $13.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82747E6203A040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82747E6203A040
TDK Epcos
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Plastic Case | |
Core Material | FERRITE | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 2 mm | |
Lead Length | 4 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 65 mm | |
Package Height | 66 mm | |
Package Style | PCB Mount | |
Package Width | 37 mm | |
Packing Method | Bulk | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
This table gives cross-reference parts and alternative options found for B82747E6203A040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82747E6203A040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82747E6203A040 | General Purpose Inductor | TDK Corporation | B82747E6203A040 vs B82747E6203A040 |