Part Details for B82746S6702A40 by TDK Corporation
Overview of B82746S6702A40 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82746S6702A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82746S6702A040
|
Avnet Americas | Choke, Common Mode, 6.2 mH, 8 A - Trays (Alt: B82746S6702A040) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$16.2352 | Buy Now |
DISTI #
871-B82746S6702A40
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 3x6.2mH 8A (7A/80C) RoHS: Compliant | 48 |
|
$11.9600 / $14.0200 | Buy Now |
DISTI #
B82746S6702A040
|
Avnet Abacus | Choke, Common Mode, 6.2 mH, 8 A (Alt: B82746S6702A040) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |