Part Details for B82732R2601B030 by TDK Corporation
Overview of B82732R2601B030 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82732R2601B030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732R2601B030
|
Avnet Americas | Choke, Common Mode, 47 mH, 600 mA - Trays (Alt: B82732R2601B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7411 | Buy Now |
DISTI #
871-B82732R2601B30
|
Mouser Electronics | Common Mode Chokes / Filters 47mH 0.6A 1400ohms RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
B82732R2601B030
|
Avnet Abacus | Choke, Common Mode, 47 mH, 600 mA (Alt: B82732R2601B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82732R2601B030
B82732R2601B030 CAD Models
B82732R2601B030 Part Data Attributes
|
B82732R2601B030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82732R2601B030
TDK Corporation
General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 47000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 24 mm | |
Package Style | PCB Mount | |
Package Width | 16.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |