-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82732R2222B030 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732R2222B030
|
Avnet Americas | Choke, Common Mode, 3.3 mH, 2.2 A - Trays (Alt: B82732R2222B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9162 / $1.2779 | Buy Now |
DISTI #
871-B82732R2222B30
|
Mouser Electronics | Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core RoHS: Compliant | 2399 |
|
$1.2200 / $2.1200 | Buy Now |
DISTI #
B82732R2222B030
|
Avnet Abacus | Choke Common Mode 33 mH 22 A (Alt: B82732R2222B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B82732R2222B030
|
Avnet Asia | Choke, Power Line, Double, D Core, 3.3 mH, 2.2 A, B82732R Series (Alt: B82732R2222B030) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82732R2222B030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82732R2222B030
TDK Corporation
General Purpose Inductor, 3300uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 24 mm | |
Package Style | PCB Mount | |
Package Width | 16.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
This table gives cross-reference parts and alternative options found for B82732R2222B030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82732R2222B030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82732R2222B030 | TDK Electronics | $1.4446 | 1 ELEMENT, 3300uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | B82732R2222B030 vs B82732R2222B030 |