Part Details for B82732F2651A001 by TDK Electronics
Results Overview of B82732F2651A001 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82732F2651A001 Information
B82732F2651A001 by TDK Electronics is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B82732F2651A001
B82732F2651A001 CAD Models
B82732F2651A001 Part Data Attributes
|
B82732F2651A001
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82732F2651A001
TDK Electronics
Single Phase EMI Filter, 250V, LEAD FREE PACKAGE-4
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 68 MILLI HENRY | |
Approvals | UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Rated Current | 0.65 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |