Part Details for B82731H2112A030 by TDK Corporation
Overview of B82731H2112A030 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82731H2112A030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82731H2112A030
|
Avnet Americas | Choke, Common Mode, 10 mH, 1.1 A - Trays (Alt: B82731H2112A030) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7016 | Buy Now |
DISTI #
871-B82731H2112A030
|
Mouser Electronics | Common Mode Chokes / Filters D CORE-CHOKE 2X10MH 1.1A RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
B82731H2112A030
|
Avnet Abacus | Choke, Common Mode, 10 mH, 1.1 A (Alt: B82731H2112A030) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82731H2112A030
B82731H2112A030 CAD Models
B82731H2112A030 Part Data Attributes
|
B82731H2112A030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82731H2112A030
TDK Corporation
General Purpose Inductor, 10000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 21 mm | |
Package Style | PCB Mount | |
Package Width | 20 mm | |
Packing Method | Tray | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
Alternate Parts for B82731H2112A030
This table gives cross-reference parts and alternative options found for B82731H2112A030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82731H2112A030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82731H2112A030 | 1 ELEMENT, 10000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82731H2112A030 vs B82731H2112A030 |