B82731-R2401-A30
TDK Epcos
Description: General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core

Overview of B82731-R2401-A30 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for B82731-R2401-A30 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B82731-R2401-A30 by TDK Epcos

B82731-R2401-A30
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
2.4 Ω
Inductance-Nom (L)
47000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
0.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
50%
Want to compare parts?
  1. B82731-R2401-A30
    TDK Epcos
    General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core
    VS

Alternate Parts for B82731-R2401-A30

This table gives cross-reference parts and alternative options found for B82731-R2401-A30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82731-R2401-A30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82731R2401A030 General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core TDK Epcos B82731-R2401-A30 vs B82731R2401A030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82731-R2401-A30 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82731-R2401-A30 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82731-R2401-A30 would you like to use for your alert(s)?
  • Please alert me when B82731-R2401-A30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82731-R2401-A30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82731-R2401-A30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82731-R2401-A30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82731-R2401-A30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82731-R2401-A30 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: