Part Details for B82731-M2601-A30 by TDK Epcos
Overview of B82731-M2601-A30 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B82731-M2601-A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE PHASE EMI FILTER | 1920 |
|
$1.3275 / $3.5400 | Buy Now |
Part Details for B82731-M2601-A30
B82731-M2601-A30 CAD Models
B82731-M2601-A30 Part Data Attributes
|
B82731-M2601-A30
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82731-M2601-A30
TDK Epcos
SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |