Part Details for B82727E6443A40 by TDK Corporation
Overview of B82727E6443A40 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82727E6443A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82727E6443A040
|
Avnet Americas | Choke, Common Mode, 1 mH, 44 A - Trays (Alt: B82727E6443A040) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$17.6784 | Buy Now |
DISTI #
871-B82727E6443A40
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 44A RoHS: Compliant | 27 |
|
$13.0600 / $15.2700 | Buy Now |
DISTI #
V36:1790_06320169
|
Arrow Electronics | Common Mode Chokes Quad 1000uH 100kHz 44A 0.00135Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2132 | Americas - 9863 |
|
$1.9720 / $8.0988 | Buy Now |
DISTI #
59848844
|
Verical | Common Mode Chokes Quad 1000uH 100kHz 44A 0.00135Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 9863 |
|
$1.9720 / $1.9790 | Buy Now |