Part Details for B82727E6443A040 by TDK Epcos
Overview of B82727E6443A040 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82727E6443A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4146
|
Newark | Power Line Choke, Ring Core, 1Mh, 44A Rohs Compliant: Yes |Epcos B82727E6443A040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$13.6100 / $14.8500 | Buy Now |
DISTI #
495-6994-ND
|
DigiKey | CMC 1MH 44A 2LN TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
386 In Stock |
|
$14.3912 / $15.6900 | Buy Now |
DISTI #
B82727E6443A040
|
TME | Inductor: wire with current compensation, THT, 1mH, 44A, 1.35mΩ Min Qty: 96 | 0 |
|
$14.4600 | RFQ |
DISTI #
3580954
|
element14 Asia-Pacific | POWER LINE CHOKE, RING CORE, 1MH, 44A RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$13.1518 / $13.6101 | Buy Now |
DISTI #
3580954
|
Farnell | POWER LINE CHOKE, RING CORE, 1MH, 44A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 107 |
|
$14.2586 / $23.7852 | Buy Now |