Part Details for B82727E6403A40 by TDK Corporation
Overview of B82727E6403A40 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82727E6403A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
871-B82727E6403A40
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 40A RoHS: Compliant | 828 |
|
$13.1800 / $16.5100 | Buy Now |