-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 40 A - Trays (Alt: B82727E6403A040) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$19.1214 | Buy Now |
DISTI #
B82727E6403A040
|
Avnet Abacus | Choke, Common Mode, 1.5 mH, 40 A (Alt: B82727E6403A040) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82727E6403A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82727E6403A040
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.24 mm | |
Lead Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 61 mm | |
Package Length | 65 mm | |
Package Style | PCB Mount | |
Package Width | 35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 40 A | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |