-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5738-ND
|
DigiKey | CMC 3.9MH 6A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1232 In Stock |
|
$3.6155 / $6.5100 | Buy Now |
|
Quest Components | 8 |
|
$3.0300 / $6.0600 | Buy Now | |
DISTI #
B82725J2602N020
|
TME | Inductor: common mode, THT, 3.9mH, 6A, 30mΩ, ±30%, 40.4x40x21.5mm Min Qty: 1 | 152 |
|
$3.6500 / $6.2000 | Buy Now |
DISTI #
75D5746
|
Bürklin Elektronik | Power line choke, radial, 3.9 mH, 6 A, B82725J2602N020 Min Qty: 1 | 230 |
|
$5.1663 / $7.4346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725J2602N020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82725J2602N020
TDK Epcos
1 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40 mm | |
Package Length | 40.4 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |