Part Details for B82725J2602N001 by TDK Epcos
Overview of B82725J2602N001 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82725J2602N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725J2602N001-ND
|
DigiKey | CMC 3.9MH 6A 2LN TH Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for B82725J2602N001
B82725J2602N001 CAD Models
B82725J2602N001 Part Data Attributes:
|
B82725J2602N001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82725J2602N001
TDK Epcos
2 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |
Alternate Parts for B82725J2602N001
This table gives cross-reference parts and alternative options found for B82725J2602N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82725J2602N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82725-J2602-N1 | 2 ELEMENT, 3900uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TDK Epcos | B82725J2602N001 vs B82725-J2602-N1 |