-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ELEMENT, 0.0033uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9476
|
Newark | Common Mode Choke, 3300Uh, 6A Rohs Compliant: Yes |Epcos B82724J2602N041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$2.4000 / $4.5200 | Buy Now |
DISTI #
495-B82724J2602N041-ND
|
DigiKey | CMC 3.3MH 6A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2099 In Stock |
|
$1.8222 / $3.5800 | Buy Now |
DISTI #
B82724J2602N041
|
TME | Inductor: common mode, THT, 3.3mH, 6A, 25mΩ, ±30%, 31.3x18.5x33.2mm Min Qty: 1 | 228 |
|
$2.2700 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724J2602N041
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82724J2602N041
TDK Epcos
2 ELEMENT, 0.0033uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 33.2 mm | |
Package Length | 31.3 mm | |
Package Style | PCB Mount | |
Package Width | 18.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |