-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5736-ND
|
DigiKey | CMC 1MH 6A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
211 In Stock |
|
$3.0605 / $5.4000 | Buy Now |
DISTI #
84913088
|
Verical | Common Mode Chokes Dual 1800uH 10kHz 6A 0.023Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 3120 |
|
$2.9068 / $5.3783 | Buy Now |
|
Quest Components | 11 |
|
$2.7150 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724B2602N001
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82724B2602N001
TDK Electronics
1 ELEMENT, 0.1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25 mm | |
Package Length | 33.6 mm | |
Package Style | PCB Mount | |
Package Width | 32.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for B82724B2602N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82724B2602N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82724B2602N001 | TDK Corporation | Check for Price | General Purpose Inductor, 0.1uH, 30%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B82724B2602N001 vs B82724B2602N001 |