Part Details for B82724A2502N1 by TDK Corporation
Overview of B82724A2502N1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82724A2502N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724A2502N001
|
Avnet Americas | Current-Compensated Ring Core Double Choke 2.5mH 5A 38mOhm 30% Radial Leaded Tray - Trays (Alt: B82724A2502N001) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.7607 | Buy Now |