Part Details for B82723J2601N002 by TDK Electronics
Results Overview of B82723J2601N002 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82723J2601N002 Information
B82723J2601N002 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82723J2601N002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82723J2601N002-ND
|
DigiKey | CMC 39MH 600MA 2LN TH Min Qty: 640 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6238 | Buy Now |
Part Details for B82723J2601N002
B82723J2601N002 CAD Models
B82723J2601N002 Part Data Attributes
|
B82723J2601N002
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82723J2601N002
TDK Electronics
1 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 39000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30.5 mm | |
Package Length | 28 mm | |
Package Style | PCB Mount | |
Package Width | 18.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |