Part Details for B82723A2602N001 by TDK Electronics
Results Overview of B82723A2602N001 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82723A2602N001 Information
B82723A2602N001 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82723A2602N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8841
|
Newark | Power Line Choke, 6A, 1Mh, Radial Rohs Compliant: Yes |Epcos B82723A2602N001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$1.6400 / $3.5800 | Buy Now |
DISTI #
495-75230-ND
|
DigiKey | CMC 1MH 6A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3521 In Stock |
|
$1.5857 / $2.7700 | Buy Now |
DISTI #
68396235
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 6A 0.022Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2305 | Americas - 1200 |
|
$1.4146 | Buy Now |
DISTI #
B82723A2602N001
|
TME | Inductor: wire with current compensation, THT, 1mH, 6A, 22mΩ Min Qty: 400 | 0 |
|
$1.8100 | RFQ |
Part Details for B82723A2602N001
B82723A2602N001 CAD Models
B82723A2602N001 Part Data Attributes
|
B82723A2602N001
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82723A2602N001
TDK Electronics
1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.8 mm | |
Package Length | 28 mm | |
Package Style | PCB Mount | |
Package Width | 27 mm | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |