Part Details for B82723-A2102-N1 by TDK Epcos
Overview of B82723-A2102-N1 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82723-A2102-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 299 |
|
RFQ |
Part Details for B82723-A2102-N1
B82723-A2102-N1 CAD Models
B82723-A2102-N1 Part Data Attributes
|
B82723-A2102-N1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82723-A2102-N1
TDK Epcos
1 ELEMENT, 27000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 27000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for B82723-A2102-N1
This table gives cross-reference parts and alternative options found for B82723-A2102-N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82723-A2102-N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82723-A2102-N1 | General Purpose Inductor, 27000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82723-A2102-N1 vs B82723-A2102-N1 |