Part Details for B82722J2202N2 by TDK Corporation
Overview of B82722J2202N2 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722J2202N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82722J2202N002
|
Avnet Americas | Choke, Common Mode, 3.3 mH, 2 A - Trays (Alt: B82722J2202N002) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1318 | Buy Now |
DISTI #
69725090
|
Verical | Common Mode Chokes Dual 3300uH 10kHz 2A 0.133Ohm DCR Thru-Hole Automotive Box Min Qty: 540 Package Multiple: 540 Date Code: 2226 | Americas - 1080 |
|
$2.2992 | Buy Now |
DISTI #
B82722J2202N002
|
Avnet Abacus | Choke, Common Mode, 3.3 mH, 2 A (Alt: B82722J2202N002) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |