Part Details for B82722J2202N001 by TDK Epcos
Overview of B82722J2202N001 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722J2202N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5361
|
Newark | Filter, Common Mode Choke, 2.2Mh, 2A, Inductance:2.2Mh, Rated Current:2A, Product Range:B82722J Series, Svhc:No Svhc (27-Jun-2018), Approval Category:Vde 565-2, Climatic Category:40/125/56, Core Material:Ferrite, Dc Current Max:2A, Rohs Compliant: Yes |Epcos B82722J2202N001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 521 |
|
$1.5400 / $2.6300 | Buy Now |
DISTI #
06J1249
|
Newark | Choke, 4.2Mh, 2A, 30%, Inductance:2.2Mh, Rated Current:2A, Product Range:B82722J Series, Case Dimensions:23.3Mm X 16.1Mm X 25.4Mm, Core Material:Ferrite, Dc Current Max:2A, Dc Current Rating:2A, Dc Resistance Max:0.13Ohm Rohs Compliant: Yes |Epcos B82722J2202N001 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
495-2746-ND
|
DigiKey | CMC 2.2MH 2A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
507 In Stock |
|
$1.3508 / $2.6500 | Buy Now |
DISTI #
B82722J2202N001
|
TME | Inductor: common mode, THT, 2.2mH, 2A, 130mΩ, ±30%, vertical Min Qty: 1 | 432 |
|
$1.5200 / $2.8600 | Buy Now |
DISTI #
75D516
|
Bürklin Elektronik | Power line choke, radial, 2.2 mH, 2 A, B82722J2202N001 Min Qty: 1 | 983 |
|
$1.8369 / $2.7608 | Buy Now |