Part Details for B82722A2801N020 by TDK Corporation
Overview of B82722A2801N020 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722A2801N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82722A2801N020
|
Avnet Americas | Choke, Common Mode, 27 mH, 800 mA - Trays (Alt: B82722A2801N020) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1318 | Buy Now |
DISTI #
871-B82722A2801N020
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A RoHS: Compliant | 505 |
|
$1.4600 / $2.9900 | Buy Now |
DISTI #
B82722A2801N020
|
Avnet Abacus | Choke, Common Mode, 27 mH, 800 mA (Alt: B82722A2801N020) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |