Part Details for B82722A2172N1 by TDK Corporation
Overview of B82722A2172N1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722A2172N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82722A2172N001
|
Avnet Americas | Current-Compensated Ring Core Double Choke 4mH 1.7A 175mOhm 30% Radial Leaded Tray - Trays (Alt: B82722A2172N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |