Part Details for B82721J2501N021 by TDK Corporation
Overview of B82721J2501N021 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721J2501N021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82721J2501N021
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.5A RoHS: Compliant | 554 |
|
$1.1300 / $2.4400 | Buy Now |
Part Details for B82721J2501N021
B82721J2501N021 CAD Models
B82721J2501N021 Part Data Attributes
|
B82721J2501N021
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82721J2501N021
TDK Corporation
General Purpose Inductor, 15000uH, 30%, 2 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.3 mm | |
Package Length | 18.2 mm | |
Package Style | PCB Mount | |
Package Width | 13.2 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.5 A | |
Reference Standard | EN; IEC; UL; VDE | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |