-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82721A2362N1 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82721A2362N1
|
Mouser Electronics | Common Mode Chokes / Filters 0.4mH 3.6A Horizontal Core RoHS: Compliant | 573 |
|
$1.2900 / $2.7600 | Buy Now |
DISTI #
B82721A2362N1
|
TTI | Common Mode Chokes / Filters 0.4mH 3.6A Horizontal Core pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 270 In Stock |
|
$1.2800 / $1.7500 | Buy Now |
DISTI #
B82721A2362N001
|
Avnet Abacus | (Alt: B82721A2362N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | Abacus - 8400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy