-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 600uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82721A2252N020 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721A2252N020
|
Avnet Americas | Current-Compensated Ring Core Double Choke 600uH 2.5A 60mOhm 30% Radial Leaded Tray - Trays (Alt: B8... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8718 / $1.2835 | Buy Now |
DISTI #
871-B82721A2252N020
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 600uH 2.5A 250Vrms RoHS: Compliant | 0 |
|
$1.2900 / $1.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721A2252N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82721A2252N020
TDK Corporation
General Purpose Inductor, 600uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 600 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.6 mm | |
Package Length | 17.9 mm | |
Package Style | PCB Mount | |
Package Width | 17.3 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.5 A | |
Reference Standard | EN; IEC; UL; VDE | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |