B82720S2102N040
Description: 1 ELEMENT, 3000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of B82720S2102N040 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82720S2102N040 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 06J1197
Newark Ring Core Choke 2X3.0Mh 1A/Tape & Reel Rohs Compliant: Yes |Epcos B82720S2102N040 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 495-5722-1-ND
DigiKey CMC 3MH 1A 2LN SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4094
In Stock
  • 1 $2.4300
  • 10 $2.0680
  • 25 $1.9056
  • 50 $1.7028
  • 100 $1.4189
  • 250 $1.2283
  • 500 $1.1560
  • 750 $1.1199
  • 1,250 $1.0838
  • 2,500 $1.0477
  • 6,250 $1.0115
$1.0115 / $2.4300 Buy Now
DISTI # B82720S2102N040
TME Inductor: common mode, SMD, 3mH, 1A, 220mΩ, -30÷50%, 14.5x13.3x8mm Min Qty: 250 0
  • 250 $1.6700
$1.6700 RFQ

CAD Models for B82720S2102N040 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82720S2102N040 by TDK Epcos

B82720S2102N040
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
5752
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.22 Ω
Inductance-Nom (L)
3000 µH
Inductor Application
COMMON MODE CHOKE
Inductor Type
COMMON MODE CHOKE
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
14.5 mm
Package Style
SMT
Package Width
13.3 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL IN-LINE
Terminal Shape
FLAT
Test Frequency
0.01 MHz
Tolerance
50%
Want to compare parts?
  1. B82720S2102N040
    TDK Epcos
    1 ELEMENT, 3000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Related Parts for B82720S2102N040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82720S2102N040 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82720S2102N040 by TDK Epcos

  • Please alert me when B82720S2102N040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82720S2102N040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82720S2102N040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82720S2102N040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82720S2102N040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82720S2102N040 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: