Part Details for B82720K2301N42 by TDK Corporation
Overview of B82720K2301N42 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82720K2301N42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82720K2301N042
|
Avnet Americas | Choke, Common Mode, 22 mH, 300 mA - Trays (Alt: B82720K2301N042) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.8505 | Buy Now |
DISTI #
V36:1790_06317939
|
Arrow Electronics | Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2213 | Americas - 13299 |
|
$0.4514 / $0.9268 | Buy Now |
DISTI #
61883808
|
Verical | Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2213 | Americas - 13299 |
|
$0.4514 | Buy Now |
DISTI #
B82720K2301N042
|
Avnet Abacus | Choke, Common Mode, 22 mH, 300 mA (Alt: B82720K2301N042) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001913899
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 13299 |
|
$1.7800 | Buy Now |