Part Details for B82720-A2102-N40 by TDK Electronics
Results Overview of B82720-A2102-N40 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82720-A2102-N40 Information
B82720-A2102-N40 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for B82720-A2102-N40
B82720-A2102-N40 CAD Models
B82720-A2102-N40 Part Data Attributes
|
B82720-A2102-N40
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82720-A2102-N40
TDK Electronics
1 ELEMENT, 3000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 3000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
Alternate Parts for B82720-A2102-N40
This table gives cross-reference parts and alternative options found for B82720-A2102-N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82720-A2102-N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82720-A2102-N40 | TDK Corporation | Check for Price | General Purpose Inductor, 3000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT | B82720-A2102-N40 vs B82720-A2102-N40 |