Part Details for B82719C0226N365 by TDK Epcos
Overview of B82719C0226N365 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82719C0226N365
B82719C0226N365 CAD Models
B82719C0226N365 Part Data Attributes
|
B82719C0226N365
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82719C0226N365
TDK Epcos
General Purpose Inductor, 22000uH, 50%, 2 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS -30 % | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | SOLID LEAD | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |