Part Details for B82623G1A5 by TDK Corporation
Overview of B82623G1A5 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82623G1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82623G0001A005
|
Avnet Americas | Common-Mode Choke 1mH 500mA 1.1Ohm 20% Radial Leaded - Trays (Alt: B82623G0001A005) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1646 | Buy Now |
DISTI #
B82623G0001A005
|
Avnet Abacus | (Alt: B82623G0001A005) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |