B82614R2801A030
Description: General Purpose Inductor, 3000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of B82614R2801A030 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82614R2801A030 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82614R2801A030
Avnet Americas SINE-WAVE CHOKE 1X3MH 0.8A - Trays (Alt: B82614R2801A030) Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 400 $2.6745
$2.6745 Buy Now
DISTI # B82614R2801A030
Avnet Americas Sine-Wave Choke 3mH 0.8A 1.9Ohm 30% Radial Leaded Tray - Trays (Alt: B82614R2801A030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 400 $2.6745
$2.6745 Buy Now
DISTI # 871-B82614R2801A030
Mouser Electronics Power Inductors - Leaded SINE-WAVE CHOKE 1x3mH 0.8A RoHS: Compliant 0
  • 400 $2.1200
  • 1,200 $2.1000
  • 2,800 $2.0800
$2.0800 / $2.1200 Order Now

CAD Models for B82614R2801A030 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82614R2801A030 by TDK Corporation

B82614R2801A030
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.9 Ω
Inductance-Nom (L)
3000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Length
3 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
31 mm
Package Length
32.5 mm
Package Style
PCB Mount
Package Width
21 mm
Packing Method
Tray
Rated Current-Max
0.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. B82614R2801A030
    TDK Corporation
    General Purpose Inductor, 3000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82614R2801A030 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82614R2801A030 by TDK Corporation

  • Please alert me when B82614R2801A030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82614R2801A030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82614R2801A030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82614R2801A030 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82614R2801A030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82614R2801A030 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: