Part Details for B82614R2272A30 by TDK Corporation
Overview of B82614R2272A30 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82614R2272A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82614R2272A030
|
Avnet Americas | Common-Mode Choke 500uH 2.7A 0.23Ohm 30% Radial Leaded - Trays (Alt: B82614R2272A030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.6745 | Buy Now |