Part Details for B82562N4102N000 by TDK Corporation
Overview of B82562N4102N000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82562N4102N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82562N4102N000
|
Avnet Americas | Ind Chip Shielded 1uH 30% Ferrite 4.8A 100kHz T/R - Tape and Reel (Alt: B82562N4102N000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4976 | Buy Now |
DISTI #
871-B82562N4102N000
|
Mouser Electronics | Power Inductors - SMD 1uH 4.8A AEC-Q200 RoHS: Compliant | 0 |
|
$0.3450 / $0.9300 | Order Now |
DISTI #
C1S741001788743
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4596 |
|
$0.7140 / $0.8260 | Buy Now |