Part Details for B82559B3222A027 by TDK Electronics
Results Overview of B82559B3222A027 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82559B3222A027 Information
B82559B3222A027 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82559B3222A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2299
|
Newark | Power Inductor, 2.2Uh, Shielded, 68A Rohs Compliant: Yes |Epcos B82559B3222A027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.8000 / $10.6200 | Buy Now |
DISTI #
495-B82559B3222A027CT-ND
|
DigiKey | FIXED IND 2.2UH 46.5A 0.68 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1 In Stock |
|
$4.0740 / $7.0000 | Buy Now |