-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 7873, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559B3152A019
|
Avnet Americas | Inductor Power Shielded 1.5uH 10% 100kHz Ferrite 30.2A SMD T/R - Tape and Reel (Alt: B82559B3152A019) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2398 | Buy Now |
DISTI #
871-B82559B3152A019
|
Mouser Electronics | Power Inductors - SMD 1.5uH 10% 1.35mOhm ERU19 AEC-Q200 RoHS: Compliant | 80 |
|
$2.9200 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559B3152A019
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559B3152A019
TDK Corporation
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 7873, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 7873 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00135 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.65 mm | |
Package Length | 19.9 mm | |
Package Style | SMT | |
Package Width | 18.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 30.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |