Part Details for B82559A951A13 by TDK Corporation
Results Overview of B82559A951A13 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82559A951A13 Information
B82559A951A13 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82559A951A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A0951A013
|
Avnet Americas | Power Inductor (SMD), 950 nH, ? 10%, Shielded, 25 A, 13mm x 10.7mm x 5.95mm - Tape and Reel (Alt: B8... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1686 / $1.5818 | Buy Now |
DISTI #
B82559A0951A013
|
Avnet Abacus | Power Inductor SMD 950 nH 10 Shielded 25 A 13mm x 107mm x 595mm (Alt: B82559A0951A013) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |