Part Details for B82559A7103A25 by TDK Corporation
Overview of B82559A7103A25 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559A7103A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A7103A025
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 7%, 24 A, Shielded, 24 A, 25.3mm x 23.5mm x 12.8mm - Trays (Alt: B82559A7103A025) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.0903 | Buy Now |
DISTI #
B82559A7103A025
|
TTI | Power Inductors - SMD 10uH 24A 7% 23.5x23.5mm SMD pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Tray |
Americas - 4560 In Stock |
|
$4.0700 / $4.3400 | Buy Now |
DISTI #
B82559A7103A025
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 7%, 24 A, Shielded, 24 A, 25.3mm x 23.5mm x 12.8mm (Alt: B82559A7103A025) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |