Part Details for B82559A7103A019 by TDK Epcos
Overview of B82559A7103A019 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559A7103A019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-7419-1-ND
|
DigiKey | FIXED IND 10UH 9.55 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178 In Stock |
|
$3.3900 | Buy Now |
DISTI #
2696383
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8914 / $5.4566 | Buy Now |
DISTI #
2696383RL
|
Farnell | INDUCTOR, SHIELDED, 10UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$1.7410 | Buy Now |
DISTI #
2696383
|
Farnell | INDUCTOR, SHIELDED, 10UH, 10%, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7410 | Buy Now |