Part Details for B82559A7103A016 by TDK Epcos
Overview of B82559A7103A016 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82559A7103A016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7873
|
Newark | Inductor, 10Uh, Semishielded, 9.2A, Inductance:10Μh, Rms Current (Irms):9.2A, Inductor Construction:Semishielded, Saturation Current (Isat):12.2A, Product Range:Eru16 B82559 Series, Dc Resistance Max:7900Μohm, Inductance Tolerance:± Rohs Compliant: Yes |Epcos B82559A7103A016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AC1922
|
Newark | Eru16 Smd Helical Inductor 10Uh/Tape & Reel |Epcos B82559A7103A016 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-75389-1-ND
|
DigiKey | FIXED IND 10UH 11A 7.9 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19004 In Stock |
|
$2.6300 / $2.6302 | Buy Now |