-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6uH, 12%, 1 Element, Ferrite-Core, SMD, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A5602A033
|
Avnet Americas | Power Inductor (SMD), 6 uH, ± 12%, 50 A, Shielded, 62 A, 33mm x 33mm x 15mm - Trays (Alt: B82559A5602A033) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.9066 | Buy Now |
DISTI #
871-B82559A5602A033
|
Mouser Electronics | Power Inductors - SMD 6.0uH 12% 1.2mOhm ERU33 AEC-Q200 RoHS: Compliant | 190 |
|
$2.6900 / $4.9100 | Buy Now |
DISTI #
71799767
|
Verical | Power Choke Shielded Wirewound 6uH 12% 100KHz Ferrite 50A 0.0012Ohm DCR Solder Pin Automotive AEC-Q200 Tray Min Qty: 70 Package Multiple: 70 Date Code: 2341 | Americas - 70 |
|
$4.8192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559A5602A033
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559A5602A033
TDK Corporation
General Purpose Inductor, 6uH, 12%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 33 mm | |
Package Style | SMT | |
Package Width | 33 mm | |
Packing Method | Tray | |
Rated Current-Max | 50 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 12% |